
This 4Gb volatile memory IC operates at a frequency of 800MHz and a supply voltage of 1.35V, with a maximum supply current of 261mA. It is packaged in a TFBGA package and is mounted on the surface of a printed circuit board. The operating temperature range is from -40°C to 95°C. This IC is RoHS compliant and is suitable for use in a variety of applications.
Sign in to ask questions about the Issi IS43TR16256AL-125KBLI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Issi IS43TR16256AL-125KBLI technical specifications.
| Access Time | 20ns |
| Access Time-Max | 20ns |
| Address Bus Width | 18b |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 4294967296b |
| Frequency | 800MHz |
| Max Frequency | 800MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 261mA |
| Max Supply Voltage | 1.45V |
| Memory Size | 4Gb |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.283V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.35V |
| Package Quantity | 190 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43TR16256AL-125KBLI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
