
This 4Gb volatile memory IC features a 16-bit data bus width and operates at a maximum frequency of 800MHz. It is packaged in a TFBGA package and is designed for surface mount applications. The IC has a maximum operating temperature of 95°C and a minimum operating temperature of -40°C. It requires an operating supply voltage of 1.35V and has a maximum supply current of 261mA.
Issi IS43TR16256AL-125KBLI-TR technical specifications.
| Access Time | 20ns |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Frequency | 800MHz |
| Max Frequency | 800MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 261mA |
| Max Supply Voltage | 1.45V |
| Memory Size | 4Gb |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.283V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.35V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.
