
The IS43TR16256AL-15HBL is a 4Gb volatile memory IC with an 18-bit address bus and a 16-bit data bus. It operates at a maximum frequency of 667MHz and has a maximum operating temperature of 95°C. The device is packaged in a TFBGA package and is suitable for surface mount applications. The IC is RoHS compliant and has a maximum supply current of 240mA and a maximum supply voltage of 1.45V.
Issi IS43TR16256AL-15HBL technical specifications.
| Access Time | 20ns |
| Access Time-Max | 20ns |
| Address Bus Width | 18b |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 4Gb |
| Frequency | 667MHz |
| Max Frequency | 666MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 240mA |
| Max Supply Voltage | 1.45V |
| Memory Size | 4Gb |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.283V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.35V |
| Package Quantity | 190 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 180mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43TR16256AL-15HBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
