
The IS43TR16256AL-15HBL-TR is a 4Gb volatile memory IC with an 18-bit address bus and 16-bit data bus. It operates at a frequency of up to 667MHz and is packaged in a TFBGA package. The device is designed to operate within a temperature range of 0°C to 95°C. The maximum supply current is 240mA, and the operating supply voltage is 1.35V.
Issi IS43TR16256AL-15HBL-TR technical specifications.
| Access Time | 20ns |
| Access Time-Max | 20ns |
| Address Bus Width | 18b |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 4Gb |
| Frequency | 667MHz |
| Max Frequency | 666MHz |
| Max Operating Temperature | 95°C |
| Max Supply Current | 240mA |
| Max Supply Voltage | 1.45V |
| Memory Size | 4Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.283V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.35V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Supply Current | 180mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43TR16256AL-15HBL-TR to view detailed technical specifications.
No datasheet is available for this part.