The IS43TR81280A-125JBLI is a 1Gb DDR3L SDRAM with an 8-bit data bus width and a maximum frequency of 800MHz. It operates within a temperature range of -40°C to 95°C and has a maximum supply current of 300mA. The device is supplied with a voltage between 1.425V and 1.575V. It is packaged in a tray and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Issi IS43TR81280A-125JBLI technical specifications.
| Data Bus Width | 8b |
| Max Frequency | 800MHz |
| Max Operating Temperature | 95°C |
| Memory Size | 1Gb |
| Min Operating Temperature | -40°C |
| Max Supply Current | 300mA |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | IS43TR81280A |
| RoHS | Compliant |