This 1Gb DDR SDRAM features a data bus width of 8 bits and a maximum frequency of 800MHz. It operates within a temperature range of -40°C to 95°C and is packaged in tape and reel format. The device requires a supply voltage between 1.425V and 1.575V, with a maximum supply current of 300mA.
Checking distributor stock and pricing after the page loads.
Issi IS43TR81280A-125JBLI-TR technical specifications.
| Data Bus Width | 8b |
| Max Frequency | 800MHz |
| Max Operating Temperature | 95°C |
| Memory Size | 1Gb |
| Min Operating Temperature | -40°C |
| Max Supply Current | 300mA |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Packaging | Tape and Reel |
| Series | IS43TR81280A |
| RoHS | Compliant |