The IS45S16100C1-7BLA1 is a 16Mb volatile memory device with a 12-bit address bus and a 16-bit data bus. It operates at a maximum frequency of 143MHz and has a maximum operating temperature of 85°C. The device is packaged in a BGA package and is designed for surface mount applications. It is compliant with RoHS regulations and has a minimum operating temperature of -40°C.
Issi IS45S16100C1-7BLA1 technical specifications.
| Access Time | 5.5ns |
| Address Bus Width | 12b |
| Package/Case | BGA |
| Data Bus Width | 16b |
| Density | 16Mb |
| Frequency | 143MHz |
| Max Frequency | 143MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 286 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS45S16100C1-7BLA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.