The IS45S16160G-6CTLA1 is a volatile memory IC with a 16-bit data bus width and a maximum operating frequency of 166MHz. It is packaged in a TSOP package and is suitable for surface mount applications. The IC operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 3.6V. It is available in trays of 108 units.
Issi IS45S16160G-6CTLA1 technical specifications.
| Access Time | 5.4ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Frequency | 166MHz |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 108 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Issi IS45S16160G-6CTLA1 to view detailed technical specifications.
No datasheet is available for this part.