
The IS45S16320D-7BLA2 is a 512Mb volatile memory device with a 16-bit data bus width and a maximum operating frequency of 143MHz. It is packaged in a TFBGA package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 105°C and is supplied with a voltage between 3V and 3.6V. The IS45S16320D-7BLA2 is compliant with RoHS regulations.
Issi IS45S16320D-7BLA2 technical specifications.
| Access Time | 5.4ns |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Frequency | 143MHz |
| Max Frequency | 143MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 240 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS45S16320D-7BLA2 to view detailed technical specifications.
No datasheet is available for this part.
