This 64Mb volatile memory IC features a 16-bit data bus and operates at a maximum frequency of 166MHz. It is supplied with a maximum voltage of 3.6V and a minimum voltage of 3V. The IC is packaged in a TSOP package and is designed for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The IC is RoHS compliant.
Issi IS45S16400F-6TLA1 technical specifications.
| Access Time | 5.4ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Frequency | 166MHz |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 108 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS45S16400F-6TLA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.