This 64Mb volatile memory IC features a 16-bit data bus and operates at a maximum frequency of 166MHz. It is packaged in a TSOP and is designed for surface mount applications. The IC has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can be supplied with a voltage between 3V and 3.6V.
Issi IS45S16400F-6TLA1-TR technical specifications.
| Access Time | 5.4ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Frequency | 166MHz |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS45S16400F-6TLA1-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.