
The IS45S16400J-7TLA1 is a 64Mb parallel SDRAM RAM with a 14-bit address bus and a 16-bit data bus. It operates at a maximum frequency of 143MHz and has a maximum operating temperature of 85°C. The device is packaged in a TSOP package and is available in a tray. The operating supply voltage is 3.3V, with a minimum supply voltage of 3V and a maximum supply voltage of 3.6V.
Issi IS45S16400J-7TLA1 technical specifications.
| Access Time | 5.4ns |
| Access Time-Max | 5.4ns |
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 64Mb |
| Interface | Parallel |
| Max Frequency | 143MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | RAM, , SDRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 108 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Issi IS45S16400J-7TLA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
