
The IS45S16800F-7TLA2-TR is a 128Mb SDRAM RAM with a 16-bit parallel interface, capable of operating at frequencies up to 143MHz. It is packaged in a TSOP package and is designed to operate within a temperature range of -40°C to 105°C. The device requires a minimum supply voltage of 3V and a maximum supply voltage of 3.6V.
Issi IS45S16800F-7TLA2-TR technical specifications.
| Access Time | 5.4ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Frequency | 143MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | RAM, , SDRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.
