
The IS45S32200E-7TLA2-TR is a 64Mb volatile memory device with a 2MX32 organization. It operates at a maximum frequency of 143MHz and a supply voltage of 3.3V. The device is packaged in a TSOP package and is mounted using surface mount technology. The IS45S32200E-7TLA2-TR is RoHS compliant and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It draws a supply current of 140mA.
Issi IS45S32200E-7TLA2-TR technical specifications.
| Access Time | 5.5ns |
| Address Bus Width | 13b |
| Package/Case | TSOP |
| Data Bus Width | 32b |
| Density | 64Mb |
| Frequency | 143MHz |
| Max Frequency | 143MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 2MX32 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 140mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS45S32200E-7TLA2-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
