The IS45S32200L-6BLA1-TR is a 64Mb SDRAM RAM with a 32-bit parallel interface and a maximum frequency of 166MHz. It is packaged in a TFBGA package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 3.6V. It is available in quantities of 2500 per reel.
Issi IS45S32200L-6BLA1-TR technical specifications.
| Access Time | 5.4ns |
| Package/Case | TFBGA |
| Data Bus Width | 32b |
| Interface | Parallel |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | RAM, , SDRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS45S32200L-6BLA1-TR to view detailed technical specifications.
No datasheet is available for this part.