This 32-bit volatile memory operates at a maximum frequency of 166MHz and a maximum supply voltage of 3.6V. It is packaged in a TFBGA package and is designed for surface mount applications. The memory size is 128Mb. The operating temperature range is from -40°C to 85°C.
Issi IS45S32400B-6BLA1-TR technical specifications.
| Access Time | 5.4ns |
| Package/Case | TFBGA |
| Data Bus Width | 32b |
| Frequency | 166MHz |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Issi IS45S32400B-6BLA1-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.