This 128Mb volatile memory IC features a 32-bit data bus and operates at a maximum frequency of 143MHz. It is packaged in a TFBGA and is designed for surface mount applications. The IC is rated to operate over a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 3.6V. The IS45S32400E-7BLA1 is RoHS compliant.
Issi IS45S32400E-7BLA1 technical specifications.
| Access Time | 5.4ns |
| Package/Case | TFBGA |
| Data Bus Width | 32b |
| Frequency | 143MHz |
| Max Frequency | 143MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 240 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS45S32400E-7BLA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.