This 256Mb volatile memory IC features a 32-bit data bus and 13-bit address bus, operating at a maximum frequency of 143MHz. It is packaged in a TFBGA package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C, with a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The IC is RoHS compliant and is available in trays of 240 units.
Issi IS45S32800D-7BLA1 technical specifications.
| Access Time | 5.4ns |
| Address Bus Width | 13b |
| Package/Case | TFBGA |
| Data Bus Width | 32b |
| Density | 256Mb |
| Frequency | 143MHz |
| Max Frequency | 143MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 240 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS45S32800D-7BLA1 to view detailed technical specifications.
No datasheet is available for this part.