This 256Mb volatile memory IC features a 16-bit data bus width and operates at a maximum frequency of 333MHz. It is packaged in a surface-mount FBGA package and is suitable for use in a wide range of applications. The IC is rated to operate over a temperature range of -40°C to 85°C and has a maximum supply current of 120mA. It is compliant with RoHS regulations and is available in a tray packaging format.
Issi IS46DR16160B-3DBLA1 technical specifications.
| Access Time | 450ps |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Frequency | 333MHz |
| Max Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Max Supply Current | 120mA |
| Max Supply Voltage | 1.9V |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 209 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS46DR16160B-3DBLA1 to view detailed technical specifications.
No datasheet is available for this part.