The IS46DR16320C-3DBLA1 is a 512Mb volatile memory device with a 15-bit address bus and a 16-bit data bus. It operates at a frequency of up to 333MHz and has a maximum supply voltage of 1.9V. The device is packaged in a BGA package and is designed for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Issi IS46DR16320C-3DBLA1 technical specifications.
| Access Time | 450ps |
| Access Time-Max | 450ps |
| Address Bus Width | 15b |
| Package/Case | BGA |
| Data Bus Width | 16b |
| Density | 512Mb |
| Frequency | 333MHz |
| Max Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 32MX16 |
| Package Quantity | 209 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 250mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS46DR16320C-3DBLA1 to view detailed technical specifications.
No datasheet is available for this part.
