Issi IS46LD32320A-25BLA2 technical specifications.
| Address Bus Width | 13b |
| Package/Case | TFBGA |
| Density | 1Gb |
| Frequency | 400MHz |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 1Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Organization | 32M x 32 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS46LD32320A-25BLA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.