This 512Mb volatile memory IC operates at a frequency of 166MHz and has an operating supply voltage of 1.8V. It features a 15-bit address bus and a 16-bit data bus. The memory is packaged in a TFBGA package and is suitable for surface mount applications. The IC can operate over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Issi IS46LR16320B-6BLA1 technical specifications.
| Access Time | 5.5ns |
| Address Bus Width | 15b |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 512Mb |
| Frequency | 166MHz |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 300 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS46LR16320B-6BLA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.