
The IS46LR32160B-6BLA1 is a 512Mb volatile memory device with a maximum operating frequency of 166MHz. It operates within a supply voltage range of 1.7V to 1.95V and is packaged in a TFBGA package, suitable for surface mount applications. The device is designed to function within a temperature range of -40°C to 85°C. It is RoHS compliant and available in a tray packaging format.
Issi IS46LR32160B-6BLA1 technical specifications.
| Access Time | 5.5ns |
| Address Bus Width | 15b |
| Package/Case | TFBGA |
| Data Bus Width | 32b |
| Density | 512Mb |
| Frequency | 166MHz |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 240 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS46LR32160B-6BLA1 to view detailed technical specifications.
No datasheet is available for this part.
