This 512Mb volatile SRAM operates at a maximum frequency of 166MHz and features a 32-bit data bus. It is packaged in a TFBGA package and is designed for surface mount applications. The device can operate within a temperature range of -40°C to 85°C. It is compliant with RoHS regulations.
Issi IS46LR32160B-6BLA1-TR technical specifications.
| Access Time | 5.5ns |
| Package/Case | TFBGA |
| Data Bus Width | 32b |
| Frequency | 166MHz |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS46LR32160B-6BLA1-TR to view detailed technical specifications.
No datasheet is available for this part.