The IS46R16160D-6BLA1 is a 256Mb volatile RAM IC with a 16MX16 organization and a maximum operating frequency of 166MHz. It operates within a supply voltage range of 2.3V to 2.7V and has a maximum supply current of 220mA. The IC is packaged in a TFBGA package and is designed for surface mount applications. It is RoHS compliant and can operate within a temperature range of -40°C to 85°C.
Issi IS46R16160D-6BLA1 technical specifications.
| Access Time | 700ps |
| Access Time-Max | 700ps |
| Address Bus Width | 15b |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 256Mb |
| Frequency | 166MHz |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Max Supply Current | 220mA |
| Max Supply Voltage | 2.7V |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 16MX16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 280mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS46R16160D-6BLA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.