The IS46R16160D-6TLA1 is a 256Mb volatile memory IC with a 16-bit data bus and a maximum frequency of 166MHz. It operates within a supply voltage range of 2.3V to 2.7V and is packaged in a TSOP surface mount package. The IC is designed to withstand temperatures from -40°C to 85°C and is compliant with RoHS regulations.
Issi IS46R16160D-6TLA1 technical specifications.
| Access Time | 700ps |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Frequency | 166MHz |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Package Quantity | 108 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS46R16160D-6TLA1 to view detailed technical specifications.
No datasheet is available for this part.