
The IS46R16160D-6TLA2 is a volatile memory IC with a 16-bit data bus width and a maximum frequency of 166MHz. It is packaged in a TSOP and is designed for surface mount applications. The IC operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The maximum supply voltage is 2.7V, with a minimum supply voltage of 2.3V.
Issi IS46R16160D-6TLA2 technical specifications.
| Access Time | 700ps |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Frequency | 166MHz |
| Max Frequency | 166MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Package Quantity | 108 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
