
The IS46TR16128A-125KBLA2-TR is a 2Gb volatile memory IC with a 16-bit data bus width, operating at frequencies up to 800MHz. It is packaged in a TFBGA package and is designed for surface mount applications. The IC has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It requires a supply voltage between 1.425V and 1.575V, with a maximum supply current of 330mA.
Sign in to ask questions about the Issi IS46TR16128A-125KBLA2-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Issi IS46TR16128A-125KBLA2-TR technical specifications.
| Access Time | 20ns |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Frequency | 800MHz |
| Max Frequency | 800MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 2Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Current | 330mA |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Issi IS46TR16128A-125KBLA2-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
