This 1Gb volatile memory IC operates at frequencies up to 800MHz with access times as low as 20ns. It is packaged in a TFBGA surface mount package and is available in tape and reel packaging. The device is rated to operate over a temperature range of -40°C to 95°C.
Issi IS46TR16640A-125JBLA1-TR technical specifications.
| Access Time | 20ns |
| Package/Case | TFBGA |
| Frequency | 800MHz |
| Max Operating Temperature | 95°C |
| Memory Size | 1Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Issi IS46TR16640A-125JBLA1-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.