The IS49NLC18320-33B is a volatile memory IC with an access time of 20ns and a maximum frequency of 300MHz. It features a 576Mb memory size and an 18-bit data bus width. The device is packaged in a surface mount FCBGA package and is suitable for operation within a temperature range of 0°C to 70°C. The maximum supply voltage is 1.9V, while the minimum supply voltage is 1.7V. This IC is not RoHS compliant.
Issi IS49NLC18320-33B technical specifications.
| Access Time | 20ns |
| Package/Case | FCBGA |
| Data Bus Width | 18b |
| Frequency | 300MHz |
| Max Frequency | 300MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 576Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 104 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.