
The IS49NLC36160-33BI is a 36-bit volatile memory IC with a memory size of 576Mb. It operates at a maximum frequency of 300MHz and has a maximum operating temperature of 85°C. The IC is available in a FCBGA package and is mounted on the surface. It requires a supply voltage between 1.7V and 1.9V. The IC is not RoHS compliant.
Sign in to ask questions about the Issi IS49NLC36160-33BI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Issi IS49NLC36160-33BI technical specifications.
| Access Time | 20ns |
| Package/Case | FCBGA |
| Data Bus Width | 36b |
| Frequency | 300MHz |
| Max Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 576Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 104 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS49NLC36160-33BI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
