
The IS49NLS18160-33BL is a 288Mb volatile SRAM with an access time of 20ns and a maximum frequency of 300MHz. It is packaged in a surface mount FCBGA package and is available in a tray of 104 units. The device operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The SRAM has an 18-bit data bus width and a maximum supply voltage of 1.9V, with a minimum supply voltage of 1.7V.
Issi IS49NLS18160-33BL technical specifications.
| Access Time | 20ns |
| Package/Case | FCBGA |
| Data Bus Width | 18b |
| Frequency | 300MHz |
| Max Frequency | 300MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 288Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 104 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
