This 288Mb volatile memory IC has a 9-bit data bus and operates at a maximum frequency of 400MHz. It is packaged in a surface mount FCBGA package and is suitable for use in temperatures ranging from 0°C to 70°C. The IC requires a supply voltage between 1.7V and 1.9V. Note that this product is not RoHS compliant.
Issi IS49NLS93200-25B technical specifications.
| Access Time | 20ns |
| Package/Case | FCBGA |
| Data Bus Width | 9b |
| Frequency | 400MHz |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 288Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 104 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.