The IS49RL18320-093EBL is a 32MX18 576Mb volatile memory IC from Issi, packaged in a surface mount FBGA package. It operates at a maximum frequency of 1.066GHz and has a maximum supply voltage of 2.63V. The IC is RoHS compliant and has a maximum operating temperature of 95°C. It is available in a tray packaging with 119 units per package.
Issi IS49RL18320-093EBL technical specifications.
| Access Time | 8ns |
| Address Bus Width | 24b |
| Package/Case | FBGA |
| Data Bus Width | 18b |
| Frequency | 1.066GHz |
| Max Frequency | 1.066GHz |
| Max Operating Temperature | 95°C |
| Max Supply Voltage | 2.63V |
| Memory Size | 576Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.38V |
| Mount | Surface Mount |
| Organization | 32MX18 |
| Package Quantity | 119 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS49RL18320-093EBL to view detailed technical specifications.
No datasheet is available for this part.