This 576Mb volatile RAM IC features a 18-bit data bus width and operates at a maximum frequency of 933MHz. It is available in a surface mount FBGA package and is compliant with RoHS regulations. The IC has a maximum supply voltage of 1.42V and a minimum supply voltage of 1.28V, with an operating temperature range of -40°C to 85°C.
Issi IS49RL18320-107BLI technical specifications.
| Access Time | 10ns |
| Package/Case | FBGA |
| Data Bus Width | 18b |
| Frequency | 933MHz |
| Max Frequency | 933MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.42V |
| Memory Size | 576Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.28V |
| Mount | Surface Mount |
| Package Quantity | 119 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS49RL18320-107BLI to view detailed technical specifications.
No datasheet is available for this part.