DRAM RLDRAM3 Memory, 576M Common I/O, 1066Mhz
Issi IS49RL36160-093EBL technical specifications.
| Access Time | 8ns |
| Package/Case | FBGA |
| Data Bus Width | 36b |
| Frequency | 1.066GHz |
| Max Frequency | 1.066GHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.63V |
| Memory Size | 576Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.38V |
| Mount | Surface Mount |
| Package Quantity | 119 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS49RL36160-093EBL to view detailed technical specifications.
No datasheet is available for this part.