The IS49RL36160-093EBLI is a volatile RAM IC with a memory size of 576Mb and a data bus width of 36 bits. It operates at a maximum frequency of 1.066GHz and has a maximum supply current of 1.215A. The IC is packaged in a FBGA package and is designed for surface mount applications. It is RoHS compliant and has a maximum operating temperature of 85°C. The IS49RL36160-093EBLI is suitable for use in a variety of applications where high-speed memory is required.
Issi IS49RL36160-093EBLI technical specifications.
| Access Time | 8ns |
| Package/Case | FBGA |
| Data Bus Width | 36b |
| Frequency | 1.066GHz |
| Max Frequency | 1.066GHz |
| Max Operating Temperature | 85°C |
| Max Supply Current | 1.215A |
| Max Supply Voltage | 1.42V |
| Memory Size | 576Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.28V |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS49RL36160-093EBLI to view detailed technical specifications.
No datasheet is available for this part.