The IS49RL36160-107EBL is a 576Mb volatile RAM with an access time of 8ns and a maximum frequency of 933MHz. It features a 23-bit address bus and a 36-bit data bus, organized in a 16MX36 configuration. The device is packaged in a surface mount FBGA package and is suitable for operation over a temperature range of 0°C to 95°C. The IS49RL36160-107EBL is compliant with RoHS regulations and is available in trays of 119 units.
Issi IS49RL36160-107EBL technical specifications.
| Access Time | 8ns |
| Address Bus Width | 23b |
| Package/Case | FBGA |
| Data Bus Width | 36b |
| Frequency | 933MHz |
| Max Frequency | 933MHz |
| Max Operating Temperature | 95°C |
| Max Supply Voltage | 2.63V |
| Memory Size | 576Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.38V |
| Mount | Surface Mount |
| Organization | 16MX36 |
| Package Quantity | 119 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS49RL36160-107EBL to view detailed technical specifications.
No datasheet is available for this part.