The IS49RL36160-125BL is a volatile memory IC with a 36-bit data bus width and a maximum operating frequency of 800MHz. It is available in a FBGA package and is suitable for surface mount applications. The IC operates within a temperature range of 0°C to 70°C and requires a supply voltage between 1.28V and 1.42V. This device is compliant with RoHS regulations.
Issi IS49RL36160-125BL technical specifications.
| Access Time | 12ns |
| Package/Case | FBGA |
| Data Bus Width | 36b |
| Frequency | 800MHz |
| Max Frequency | 800MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.42V |
| Memory Size | 576Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.28V |
| Mount | Surface Mount |
| Package Quantity | 119 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS49RL36160-125BL to view detailed technical specifications.
No datasheet is available for this part.