The IS49RL36160-125BLI is a volatile memory IC from Issi, packaged in a surface mount FBGA. It features a 36-bit data bus and operates at a maximum frequency of 800MHz. The IC is designed to function within a temperature range of -40°C to 85°C, with a minimum supply voltage of 1.28V and a maximum supply voltage of 1.42V. The IS49RL36160-125BLI is RoHS compliant and is available in a tray packaging with 119 units per package.
Issi IS49RL36160-125BLI technical specifications.
| Access Time | 12ns |
| Package/Case | FBGA |
| Data Bus Width | 36b |
| Frequency | 800MHz |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.42V |
| Memory Size | 576Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.28V |
| Mount | Surface Mount |
| Package Quantity | 119 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS49RL36160-125BLI to view detailed technical specifications.
No datasheet is available for this part.