This 576Mb volatile memory IC features a 36-bit data bus width and operates at a maximum frequency of 800MHz. It is packaged in a surface mount FBGA package and is suitable for use in applications where high-speed data transfer is required. The IC is rated to operate over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The memory is available in a tray packaging format with 119 units per package.
Issi IS49RL36160-125EBLI technical specifications.
| Access Time | 10ns |
| Package/Case | FBGA |
| Data Bus Width | 36b |
| Frequency | 800MHz |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2.63V |
| Memory Size | 576Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.38V |
| Mount | Surface Mount |
| Package Quantity | 119 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS49RL36160-125EBLI to view detailed technical specifications.
No datasheet is available for this part.