
1Mb SRAM, 12ns access time, asynchronous interface. Features 128K x 8-bit organization with a 17-bit address bus. Operates at 5V with a maximum frequency of 83MHz. Packaged in a 32-pin SOJ, this lead-free, RoHS-compliant component offers a wide operating temperature range of -40°C to 85°C.
Issi IS61C1024AL-12KLI technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Address Bus Width | 17b |
| Package/Case | SOJ |
| Density | 1Mb |
| Height | 3.75mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 21.08mm |
| Max Frequency | 83MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 4.5V |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Sync/Async | Asynchronous |
| Width | 10.29mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61C1024AL-12KLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
