
4Mb Parallel SRAM IC with 10ns access time, featuring an 18-bit address bus and 16-bit word size. This asynchronous memory offers a 4Mb density and operates with a 5V supply voltage, ranging from 4.5V to 5.5V. Packaged in a 44-pin TSOP II, it supports a temperature range of -40°C to 85°C and is RoHS compliant.
Issi IS61C25616AL-10TLI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Density | 4Mb |
| Height | 1.05mm |
| Interface | Parallel |
| Length | 18.52mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Supply Voltage | 4.5V |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 135 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| Width | 10.29mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61C25616AL-10TLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
