This 256Kb parallel memory IC features an access time of 15ns and operates within a temperature range of 0 to 70°C. It is available in a SOJ package and is designed for use in a variety of applications. The memory is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Issi IS61C256AH-15J technical specifications.
| Access Time | 15ns |
| Package/Case | SOJ |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.