The IS61C256AH-15J TR is a 256Kb parallel interface IC with an access time of 15ns. It is packaged in a SOJ case and is suitable for operation in temperatures ranging from 0°C to 70°C. The IC can withstand supply voltages between 4.5V and 5.5V. It is available in quantities of 1000 and is packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Issi IS61C256AH-15J TR technical specifications.
| Access Time | 15ns |
| Package/Case | SOJ |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.