
The IS61C5128AL-10KLI is a 4Mb SDR SRAM IC with a 19-bit address bus and 8-bit word size. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is available in a SOJ package and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The IS61C5128AL-10KLI has a supply current of 50mA and is designed for asynchronous operation.
Issi IS61C5128AL-10KLI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 19b |
| Package/Case | SOJ |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61C5128AL-10KLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
