
4Mb Parallel SRAM, featuring 25ns access time, an 8-bit word size, and a 19-bit address bus. This asynchronous memory component offers 512,000 words of storage and operates with a 5V supply voltage, ranging from 4.5V to 5.5V. Packaged in a 32-pin SOP for surface mounting, it supports operating temperatures from -40°C to 85°C and is RoHS compliant.
Issi IS61C5128AS-25QLI technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Address Bus Width | 19b |
| Package/Case | SOP |
| Density | 4Mb |
| Height | 2.75mm |
| Interface | Parallel |
| Length | 20.75mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Sync/Async | Asynchronous |
| Width | 11.43mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61C5128AS-25QLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
