Issi IS61C632A-6TQI technical specifications.
| Access Time | 6ns |
| Package/Case | TQFP |
| Frequency | 83MHz |
| Interface | Parallel |
| Max Frequency | 83MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Package Quantity | 72 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS61C632A-6TQI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
