This 1Mb SRAM IC features a parallel interface and operates over a temperature range of -40°C to 85°C. It can withstand supply voltages up to 5.5V and as low as 4.5V. The device is packaged in an SOJ package and is available in quantities of 800 per reel.
Sign in to ask questions about the Issi IS61C6416AL-12KI-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Issi IS61C6416AL-12KI-TR technical specifications.
| Access Time | 12ns |
| Package/Case | SOJ |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS61C6416AL-12KI-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.