
The IS61C6416AL-12KLI-TR is a 1Mb asynchronous SRAM memory chip with a 16-bit word size. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The memory is packaged in a SOJ package and is available in tape and reel packaging. The operating temperature range is from -40°C to 85°C. The chip has a maximum access time of 12ns and a supply current of 45mA.
Issi IS61C6416AL-12KLI-TR technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Address Bus Width | 16b |
| Package/Case | SOJ |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 45mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61C6416AL-12KLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
